Sunltech SLW252012S2R2NST
| Manufacturer | SunltechAsian Brands |
| MPN | SLW252012S2R2NST |
| LCSC Part # | C206335 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.31A 158mΩ SMD |
| Datasheet | Sunltech SLW252012S2R2NST |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 1.31A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.32A | |
| DC Resistance(DCR) | 158mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 1.31A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.32A | |
| DC Resistance(DCR) | 158mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,120
1,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0224 | $ 4.48 |
| 600+ | $ 0.0195 | $ 11.70 |
| 2,000+ | $ 0.0177 | $ 35.40 |
| 10,000+ | $ 0.0161 | $ 161.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 1.31A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.32A | |
| DC Resistance(DCR) | 158mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 1.31A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.32A | |
| DC Resistance(DCR) | 158mΩ |
Help & FeedbackShow similar products (0) >
C206335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SLW252012P2R2MST | Sunltech | Similar | 1008 | 1,980 | $ 0.0333 | ||
| SLO252012T2R2MTT | Sunltech | Similar | 1008 | 100 | $ 0.03 | ||
| SLW5020S2R2NST | Sunltech | Similar | SMD,5x5mm | 4,030 | $ 0.0417 | ||
| SLW5040S2R2NST | Sunltech | Similar | SMD,5x5mm | 730 | $ 0.0906 | ||
| SLW4018S2R2MST | Sunltech | Similar | SMD,4x4mm | 8,800 | $ 0.0316 |



