ISSI IS62WV1288FBLL-45HLI-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS62WV1288FBLL-45HLI-TR |
| LCSC Part # | C2063295 |
| Packaging | STSOP-32-11.8mm |
| Customer # | |
| Key Attributes | 1Mbit STSOP-32-11.8mm Memory RoHS |
| Datasheet | ISSI IS62WV1288FBLL-45HLI-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | STSOP-32-11.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 26mA;2.2V~3.6V | |
| Access Time | 45ns | |
| Standby Supply Current | 3uA | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | STSOP-32-11.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 26mA;2.2V~3.6V | |
| Access Time | 45ns | |
| Standby Supply Current | 3uA | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7473 | $ 1.75 |
| 200+ | $ 0.6777 | $ 135.54 |
| 500+ | $ 0.653 | $ 326.50 |
| 1,000+ | $ 0.6422 | $ 642.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | STSOP-32-11.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 26mA;2.2V~3.6V | |
| Access Time | 45ns | |
| Standby Supply Current | 3uA | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | STSOP-32-11.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 26mA;2.2V~3.6V | |
| Access Time | 45ns | |
| Standby Supply Current | 3uA | |
| Interface | - |
Help & FeedbackShow similar products (0) >
C2063295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

