Rochester Electronics 27S29AJC
| Produttore | |
| Cod. Prod. | 27S29AJC |
| Cod. LCSC | C20632846 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 4Kbit Parallel Port (Parallel) Memory |
| Scheda Tecnica | Rochester Electronics 27S29AJC |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Rochester Electronics | |
| Imballo | - | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Memory Size | 4Kbit | |
| Voltage - Supply | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | - | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Rochester Electronics | |
| Imballo | - | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Memory Size | 4Kbit |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | - | |
| Interface | Parallel Port (Parallel) |
Descrizione
The Am27S29 (512-words by 8-bits) is a Schottky TTL Programmable Read-Only Memory (PROM). This device has three-state outputs, compatible with low-power Schottky bus standards capable of satisfying the requirements of a variety of microprogrammable controls, mapping functions, code conversion, or logic replacement. Easy word depth expansion is facilitated by an active LOW (G (overline)) output enable.
Caratteristiche
- High Speed
- Highly reliable, ultra-fast programming
- Platinum-Silicide fuses
- High programming yield
- Low-current PNP inputs
- High-current open-collector and three-state outputs
- Fast chip select
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 80.2309 | $ 80.23 |
| 195+ | $ 32.0125 | $ 6242.44 |
| 495+ | $ 30.9432 | $ 15316.88 |
| 1,005+ | $ 30.4147 | $ 30566.77 |
Package Standard15/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Rochester Electronics | |
| Imballo | - | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Memory Size | 4Kbit | |
| Voltage - Supply | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | - | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Rochester Electronics | |
| Imballo | - | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Memory Size | 4Kbit |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | - | |
| Interface | Parallel Port (Parallel) |
Descrizione
The Am27S29 (512-words by 8-bits) is a Schottky TTL Programmable Read-Only Memory (PROM). This device has three-state outputs, compatible with low-power Schottky bus standards capable of satisfying the requirements of a variety of microprogrammable controls, mapping functions, code conversion, or logic replacement. Easy word depth expansion is facilitated by an active LOW (G (overline)) output enable.
Caratteristiche
- High Speed
- Highly reliable, ultra-fast programming
- Platinum-Silicide fuses
- High programming yield
- Low-current PNP inputs
- High-current open-collector and three-state outputs
- Fast chip select
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

