MICROCHIP 25AA040AXT-I/ST
| Manufacturer | |
| MPN | 25AA040AXT-I/ST |
| LCSC Part # | C2063240 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4Kbit SPI Bus Serial EEPROM |
| Datasheet | MICROCHIP 25AA040AXT-I/ST |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 25Xx040A is a 4 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPl) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (Sl) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25Xx040A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN and TDFN, and 6-lead SOT-23.
Features
- Max. Clock 10 MHz
- Low-Power CMOS Technology
- Max. Write Current: 5 mA at 5.5V, 10 MHz
- Read Current: 5 mA at 5.5V, 10 MHz
- Standby Current: 5 μA at 5.5V
- 512x8 -Bit Organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-timed Erase and Write Cycles (5 ms max.)
- Block Write Protection: Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
- High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: > 200 years, ESD protection: > 4000 V
- Temperature Ranges Supported: Industrial (l): -40℃ to +85℃, Automotive (E): -40℃ to +125℃
- Pb-Free and RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5091 | $ 0.51 |
| 10+ | $ 0.4011 | $ 4.01 |
| 30+ | $ 0.3548 | $ 10.64 |
| 100+ | $ 0.2977 | $ 29.77 |
| 500+ | $ 0.2715 | $ 135.75 |
| 1,000+ | $ 0.2561 | $ 256.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 25Xx040A is a 4 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPl) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (Sl) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25Xx040A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN and TDFN, and 6-lead SOT-23.
Features
- Max. Clock 10 MHz
- Low-Power CMOS Technology
- Max. Write Current: 5 mA at 5.5V, 10 MHz
- Read Current: 5 mA at 5.5V, 10 MHz
- Standby Current: 5 μA at 5.5V
- 512x8 -Bit Organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-timed Erase and Write Cycles (5 ms max.)
- Block Write Protection: Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
- High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: > 200 years, ESD protection: > 4000 V
- Temperature Ranges Supported: Industrial (l): -40℃ to +85℃, Automotive (E): -40℃ to +125℃
- Pb-Free and RoHS Compliant
C2063240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 25AA040AT-I/ST | MICROCHIP | Similar | TSSOP-8 | 0 | $ 0.5091 | ||
| 25AA040A-I/ST | MICROCHIP | Similar | TSSOP-8 | 0 | $ 0.424 | ||
| 25AA040AX-I/ST | MICROCHIP | Similar | TSSOP-8 | 0 | $ 0.498 | ||
| AT25040A-10TI-1.8 | MICROCHIP | Similar | TSSOP-8 | 0 | $ 1.0712 |

