ST M24C32-DFMC6TG
| Manufacturer | |
| Mfr. Part # | M24C32-DFMC6TG |
| LCSC Part # | C2063009 |
| Package | UFDFPN-8(2x3) |
| Customer # | |
| Key Attributes | 32-Kbit serial I2C bus EEPROM |
| Description | 32Kbit 1.7V~5.5V 400kHz~1MHz I2C UFDFPN-8(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | UFDFPN-8(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7197 | $ 0.72 |
10+ | $ 0.6458 | $ 6.46 |
30+ | $ 0.6081 | $ 18.24 |
100+ | $ 0.5718 | $ 57.18 |
500+ | $ 0.5492 | $ 274.60 |
1,000+ | $ 0.5371 | $ 537.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$