Alliance Memory MT46V16M16TG-5B:MTR
| Manufacturer | |
| Mfr. Part # | MT46V16M16TG-5B:MTR |
| LCSC Part # | C2062917 |
| Package | TSOP-66-10.2mm |
| Customer # | |
| Description | 2.5V~2.7V SDRAM DDR TSOP-66-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-66-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8355 | $ 2.84 |
200+ | $ 1.0975 | $ 219.50 |
500+ | $ 1.0589 | $ 529.45 |
1,000+ | $ 1.0404 | $ 1040.40 |
Standard Packaging 1000/Full
Reel | ||