MAXIM DS2431GB+T
| Manufacturer | |
| Mfr. Part # | DS2431GB+T |
| LCSC Part # | C2062730 |
| Package | SFN-2(3.5x5) |
| Customer # | |
| Key Attributes | 1024-Bit, 1-Wire EEPROM |
| Description | 1Kbit 2.8V~5.25V 125kHz Single-bus SFN-2(3.5x5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Package | SFN-2(3.5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1133 | $ 6.11 |
10+ | $ 5.3574 | $ 53.57 |
30+ | $ 4.9078 | $ 147.23 |
100+ | $ 4.4537 | $ 445.37 |
500+ | $ 4.244 | $ 2122.00 |
1,000+ | $ 4.1489 | $ 4148.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$