MSKSEMI FMSB40M
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | FMSB40M |
| LCSC Part # | C20627224 |
| Package | UMSB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A UMSB |
| Description | Bridge Rectifier 1kV 4A Surface Mount UMSB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Package | UMSB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1057 | $ 0.53 |
50+ | $ 0.0836 | $ 4.18 |
150+ | $ 0.0725 | $ 10.88 |
500+ | $ 0.0642 | $ 32.10 |
3,000+ | $ 0.0576 | $ 172.80 |
6,000+ | $ 0.0542 | $ 325.20 |
Standard Packaging 3000/Full
Reel | ||