MSKSEMI SN74LVC2G14DBVR(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC2G14DBVR(MS) |
| LCSC Part # | C20627213 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual Schmitt trigger inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.1ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC2G14DBVR(MS) Dual Schmitt trigger inverter is designed for 1.65V to 5.5V VCC operation. The SN74LVC2G14DBVR(MS) device contains two inverter and performs the Boolean function Y = A(overline). The device functions as two independent inverters with Schmitt-trigger inputs, so the device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals to provide hysteresis (△VT) which makes the device tolerant to slow or noisy input signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the backflow through the device when it is powered down. The SN74LVC2G14DBVR(MS) is available in Green SOT23-6 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1µA (Max)
- Operating Temperature Range: -40°C to +125°C
- Input Accept Voltage to 5.5V
- High Output Drive: ±24mA at VCC = 3.0V
- Ioff Supports Partial-Power-Down Mode Operation
- Micro SIZE PACKAGES: SOT23-6
Applications
- AC Receiver
- Home Theaters
- Blu-ray Players
- Desktops or Notebook PCs
- Digital Video Cameras (DVC)
- Mobile Phones
- Personal Navigation Device (GPS)
- Portable Media Player
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0767 | $ 0.77 |
| 100+ | $ 0.0611 | $ 6.11 |
| 300+ | $ 0.0533 | $ 15.99 |
| 3,000+ | $ 0.0459 | $ 137.70 |
| 6,000+ | $ 0.0412 | $ 247.20 |
| 9,000+ | $ 0.0389 | $ 350.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.1ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC2G14DBVR(MS) Dual Schmitt trigger inverter is designed for 1.65V to 5.5V VCC operation. The SN74LVC2G14DBVR(MS) device contains two inverter and performs the Boolean function Y = A(overline). The device functions as two independent inverters with Schmitt-trigger inputs, so the device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals to provide hysteresis (△VT) which makes the device tolerant to slow or noisy input signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the backflow through the device when it is powered down. The SN74LVC2G14DBVR(MS) is available in Green SOT23-6 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1µA (Max)
- Operating Temperature Range: -40°C to +125°C
- Input Accept Voltage to 5.5V
- High Output Drive: ±24mA at VCC = 3.0V
- Ioff Supports Partial-Power-Down Mode Operation
- Micro SIZE PACKAGES: SOT23-6
Applications
- AC Receiver
- Home Theaters
- Blu-ray Players
- Desktops or Notebook PCs
- Digital Video Cameras (DVC)
- Mobile Phones
- Personal Navigation Device (GPS)
- Portable Media Player
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



