MSKSEMI BZV55C3V3-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | BZV55C3V3-MS |
| LCSC Part # | C20627153 |
| Package | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 500mW LL-34 |
| Description | Zener Diode 3.3V 500mW Surface Mount LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Package | LL-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0149 $ 0.0135 | $ 0.68 |
500+ | $ 0.0115 $ 0.0104 | $ 5.20 |
2,500+ | $ 0.01 $ 0.0090 | $ 22.50 |
5,000+ | $ 0.0089 $ 0.0081 | $ 40.50 |
25,000+ | $ 0.0079 $ 0.0072 | $ 180.00 |
50,000+ | $ 0.0074 $ 0.0067 | $ 335.00 |
Standard Packaging 2500/Full
Reel | ||