LUTE 2920L600/16GR
| Manufacturer | LUTEAsian Brands |
| MPN | 2920L600/16GR |
| LCSC Part # | C20627124 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 6A 2920 |
| Datasheet | LUTE 2920L600/16GR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Current - Max | 40A | |
| Power Dissipation | 2.5W | |
| Trip Current | 12A | |
| Pitch | - | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 6s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Current - Max | 40A | |
| Power Dissipation | 2.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 12A | |
| Pitch | - | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 6s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.290.20 inch /7.55.5 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.30A to 7A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
In-Stock: 11,415
11,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1652$ 0.1405 | $ 0.70 |
| 50+ | $ 0.1333$ 0.1134 | $ 5.67 |
| 150+ | $ 0.1197$ 0.1018 | $ 15.27 |
| 1,500+ | $ 0.1026$ 0.0873 | $ 130.95 |
| 3,000+ | $ 0.095$ 0.0808 | $ 242.40 |
| 4,500+ | $ 0.0904$ 0.0769 | $ 346.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Current - Max | 40A | |
| Power Dissipation | 2.5W | |
| Trip Current | 12A | |
| Pitch | - | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 6s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6A | |
| Current - Max | 40A | |
| Power Dissipation | 2.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 12A | |
| Pitch | - | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 6s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.290.20 inch /7.55.5 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.30A to 7A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
C20627124 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2920L600/24GR | LUTE | 2920 | 22,325 | $0.1848 $0.1945 | ||
| 2920L600/30GR | LUTE | 2920 | 9,840 | $ 0.348 |



