FH FNR-14K102B
| Manufacturer | FHAsian Brands |
| MPN | FNR-14K102B |
| LCSC Part # | C20627088 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 1.65kV 825V 625V 1kV Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet | FH FNR-14K102B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 169J | |
| Capacitance | 150pF | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 169J | |
| Capacitance | 150pF | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Zinc oxide varistors are non-polar semiconductor electronic ceramic components manufactured with zinc oxide as the primary material. When the voltage applied across a varistor reaches a certain threshold, its resistance drops sharply, thereby providing voltage clamping in electronic (power) circuits and protecting other components.
Features
AI Translation
- Wide voltage range (18V~1.8KV)
- Fast response speed (≤25ns)
- High nonlinearity index
- Non-polarized
- Large surge current capability (5000A/cm²)
- Long service life
- Compliant with RoHS, REACH, and halogen-free environmental requirements
Applications
AI Translation
- Home appliances
- Communications
- Various power supplies
- New energy
- Energy meters
- Lighting
- Industrial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3194$ 0.3099 | $ 1.55 |
| 50+ | $ 0.2508$ 0.2433 | $ 12.17 |
| 250+ | $ 0.2214$ 0.2148 | $ 53.70 |
| 500+ | $ 0.1847$ 0.1792 | $ 89.60 |
| 2,500+ | $ 0.1684$ 0.1634 | $ 408.50 |
| 5,000+ | $ 0.1586$ 0.1539 | $ 769.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 169J | |
| Capacitance | 150pF | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 169J | |
| Capacitance | 150pF | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Zinc oxide varistors are non-polar semiconductor electronic ceramic components manufactured with zinc oxide as the primary material. When the voltage applied across a varistor reaches a certain threshold, its resistance drops sharply, thereby providing voltage clamping in electronic (power) circuits and protecting other components.
Features
AI Translation
- Wide voltage range (18V~1.8KV)
- Fast response speed (≤25ns)
- High nonlinearity index
- Non-polarized
- Large surge current capability (5000A/cm²)
- Long service life
- Compliant with RoHS, REACH, and halogen-free environmental requirements
Applications
AI Translation
- Home appliances
- Communications
- Various power supplies
- New energy
- Energy meters
- Lighting
- Industrial equipment
C20627088 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



