LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-1210L2R40FT product image
  • RS-1210L2R40FT thumbnail 1
  • RS-1210L2R40FT thumbnail 2
  • RS-1210L2R40FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-1210L2R40FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-1210L2R40FT
LCSC Part #
C20627047
Packaging
1210
Customer #
Key Attributes
RES 2.4Ω ±1% 333.333mW 1210
Datasheetpdf iconFH RS-1210L2R40FT
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.76
500+$ 0.0117$ 5.85
1,500+$ 0.0098$ 14.70
5,000+$ 0.0086$ 43.00
25,000+$ 0.0076$ 190.00
50,000+$ 0.0071$ 355.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Power(Watts)333.333mW
Resistance2.4Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece