LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10K822JT product image
  • RS-10K822JT thumbnail 1
  • RS-10K822JT thumbnail 2
  • RS-10K822JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10K822JT

Manufacturer
FHAsian Brands
MPN
RS-10K822JT
LCSC Part #
C20627035
Packaging
2010
Customer #
Key Attributes
RES 8.2kΩ ±5% 750mW 2010
DatasheetFH RS-10K822JT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 600
600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0171$ 0.86
500+$ 0.0132$ 6.60
1,500+$ 0.0111$ 16.65
4,000+$ 0.0098$ 39.20
24,000+$ 0.0086$ 206.40
48,000+$ 0.008$ 384.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance8.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%