RESI SEWF3920F5L00P9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | SEWF3920F5L00P9 |
| LCSC Part # | C20626458 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 3W 3920 |
| Description | 5mΩ 3W Shunt ±25ppm/℃ ±1% 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,539 
1,539
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4821 | $ 0.48 |
10+ | $ 0.3774 | $ 3.77 |
30+ | $ 0.3327 | $ 9.98 |
100+ | $ 0.2773 | $ 27.73 |
500+ | $ 0.2526 | $ 126.30 |
1,000+ | $ 0.2372 | $ 237.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$