LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95320-DWDW4TP/K product image
Images for reference only

ST M95320-DWDW4TP/KRoHS

Manufacturer
MPN
M95320-DWDW4TP/K
LCSC Part #
C2062643
Packaging
TSSOP-8
Customer #
Key Attributes
Automotive 32-Kbit serial SPI bus EEPROMs with high-speed clock
Datasheetpdf iconST M95320-DWDW4TP/K
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1775$ 1.18
10+$ 0.9838$ 9.84
30+$ 0.8762$ 26.29
100+$ 0.724$ 72.40
500+$ 0.6702$ 335.10
1,000+$ 0.6472$ 647.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Voltage - Supply1.7V~5.5V
Memory Size32Kbit
Operating temperature-40℃~+125℃
Clock Frequency5MHz~20MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)4ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M95320-A125 and M95320-A145 are 32-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPl compatible interface running up to 20 MHz.

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array - 32 Kbit (4 Kbyte) of EEPROM
  • Page size: 32 byte
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional Write lockable Page (ldentification page)
  • Extended temperature and voltage ranges - Upto 125℃, VCC from 1.7V to 5.5V; Upto 145℃, VCC from 2.5V to 5.5V
  • High speed clock frequency - 20 MHz for VCC ≥ 4.5V; 10 MHz for VCC ≥ 2.5V; 5 MHz for VCC ≥ 1.7V
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
  • Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600k Write cycles at 125℃; 400k Write cycles at 145℃
  • Data retention - 50 years at 125℃; 100 years at 25℃
  • ESD Protection (Human Body Model) - 4000V
  • Packages - RoHS-compliant and halogen-free (ECOPACK2)