LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRF7413ZTRPBF-VB product image
  • IRF7413ZTRPBF-VB thumbnail 1
  • IRF7413ZTRPBF-VB thumbnail 2
  • IRF7413ZTRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF7413ZTRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF7413ZTRPBF-VB
LCSC Part #
C20626371
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH 30V 13A SO-8
Datasheetpdf iconVBsemi Elec IRF7413ZTRPBF-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3452$ 0.2935$ 1.47
50+$ 0.274$ 0.2329$ 11.65
150+$ 0.2435$ 0.2070$ 31.05
500+$ 0.2054$ 0.1746$ 87.30
2,500+$ 0.1885$ 0.1603$ 400.75
4,000+$ 0.1783$ 0.1516$ 606.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V
Output Capacitance(Coss)165pF
Current - Continuous Drain(Id)13A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation4.1W
Reverse Transfer Capacitance (Crss@Vds)73pF
RDS(on)8mΩ@10V;11mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)800pF
Gate Charge(Qg)15nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • Optimized for high-side synchronous rectifier operation
  • 100% Rg tested
  • 100% UIS tested

Applications

AI Translation
  • Laptop CPU core
  • High-end switching