VBsemi Elec FDC634P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDC634P-VB |
| LCSC Part # | C20626369 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.8A TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 49mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
Applications
AI Translation
- Load Switch
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2289$ 0.1946 | $ 0.97 |
| 50+ | $ 0.1817$ 0.1545 | $ 7.73 |
| 150+ | $ 0.1614$ 0.1372 | $ 20.58 |
| 500+ | $ 0.1362$ 0.1158 | $ 57.90 |
| 3,000+ | $ 0.125$ 0.1063 | $ 318.90 |
| 6,000+ | $ 0.1182$ 0.1005 | $ 603.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 49mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
Applications
AI Translation
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



