LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec STP20NM50FD-VB product image
  • STP20NM50FD-VB thumbnail 1
  • STP20NM50FD-VB thumbnail 2
  • STP20NM50FD-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STP20NM50FD-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STP20NM50FD-VB
LCSC Part #
C20626366
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 650V 20A TO-220AB
Datasheetpdf iconVBsemi Elec STP20NM50FD-VB
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5482$ 2.55
10+$ 2.157$ 21.57
50+$ 1.9115$ 95.58
100+$ 1.6599$ 165.99
500+$ 1.5464$ 773.20
1,000+$ 1.4973$ 1497.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Drain to Source Voltage650V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)20A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation208W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)190mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.322nF
Gate Charge(Qg)106nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Reduced reverse recovery time (trr), reverse recovery charge (Qrr), and peak reverse recovery current (IRRM)
  • Low figure of merit (FOM): on-resistance (Ron) × gate charge (Qg)
  • Low input capacitance (Ciss)
  • Low switching losses due to reduced Qrr
  • Ultra-low gate charge (Qg)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Telecom
  • Server and telecom power supplies
  • Lighting
  • High-intensity discharge (HID) lamps
  • Fluorescent ballast lighting
  • Consumer electronics and computers
  • ATX power supplies
  • Industrial
  • Welding
  • Battery chargers
  • Renewable energy
  • Solar (photovoltaic inverters)
  • Switched-mode power supplies (SMPS)