LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec IRFR7446PBF-VB product image
  • IRFR7446PBF-VB thumbnail 1
  • IRFR7446PBF-VB thumbnail 2
  • IRFR7446PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFR7446PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFR7446PBF-VB
LCSC Part #
C20626305
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 40V 85A TO-252
Datasheetpdf iconVBsemi Elec IRFR7446PBF-VB
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.62
10+$ 0.5018$ 5.02
30+$ 0.4414$ 13.24
100+$ 0.3811$ 38.11
500+$ 0.3462$ 173.10
1,000+$ 0.3271$ 327.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage40V
Output Capacitance(Coss)550pF
Current - Continuous Drain(Id)85A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation312W
Reverse Transfer Capacitance (Crss@Vds)250pF
RDS(on)5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.38nF
Gate Charge(Qg)80nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Trench Power MOSFET
  • 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested

Applications

AI Translation
  • Synchronous rectification
  • Power supply