VBsemi Elec AO4801A-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO4801A-VB |
| LCSC Part # | C20626277 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 7.3A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 7.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 17nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- TrenchFET Power MOSFET
- 100 % UIS Tested
Applications
AI Translation
- Load Switches
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4001 | $ 0.40 |
| 10+ | $ 0.3176 | $ 3.18 |
| 30+ | $ 0.2827 | $ 8.48 |
| 100+ | $ 0.2382 | $ 23.82 |
| 500+ | $ 0.2192 | $ 109.60 |
| 1,000+ | $ 0.2065 | $ 206.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 7.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 17nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- TrenchFET Power MOSFET
- 100 % UIS Tested
Applications
AI Translation
- Load Switches
C20626277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



