LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec IRLZ24PBF-VB product image
  • IRLZ24PBF-VB thumbnail 1
  • IRLZ24PBF-VB thumbnail 2
  • IRLZ24PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRLZ24PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRLZ24PBF-VB
LCSC Part #
C20626252
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 60V 12A TO-220AB
Datasheetpdf iconVBsemi Elec IRLZ24PBF-VB
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4859$ 0.49
10+$ 0.3859$ 3.86
50+$ 0.343$ 17.15
100+$ 0.289$ 28.90
500+$ 0.2652$ 132.60
1,000+$ 0.2509$ 250.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Drain to Source Voltage60V
Output Capacitance(Coss)360pF
Current - Continuous Drain(Id)12A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation60W
Reverse Transfer Capacitance (Crss@Vds)79pF
RDS(on)72mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)640pF
Gate Charge(Qg)25nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

AGM605F combines advanced trench MOSFET technology with low-resistance packaging to achieve ultra-low RDS(ON). This device is ideal for load switching and battery protection applications.

Features

AI Translation
  • Dynamic dV/dt rating
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements

Applications

AI Translation
  • MB/VGA core voltage - secondary synchronous rectifier switching power supply - point-of-load applications - brushless DC motor driver