MICROCHIP 24LC01BHT-E/MS
| Fabricante | |
| N.º de pieza fab. | 24LC01BHT-E/MS |
| Nº LCSC | C2062620 |
| Emb. | MSOP-8 |
| Número de Cliente | |
| Atrib. clave | 1Kbit 400kHz I2C MSOP-8 Memory RoHS |
| Hoja de Datos | MICROCHIP 24LC01BHT-E/MS |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Tipo | Descripción | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descripción
The 24AA01H/24LC01BH (24XX01H*) is a 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA respectively. The 24Xx01H also has a page write capability for up to 8 bytes of data. The 24XX01H is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 and SC-70 packages.
Características
- Single Supply with Operation down to 1.7V for 24AA01H Devices, 2.5V for 24LC01BH Devices
- Low-Power CMOS Technology:
- Read current 1 mA, max.
- Standby current 1 μA, max. (l-temp)
- 2-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Compatibility
- Page Write Time 3 ms, typical
- Hardware Write-Protect for Half-Array (40h-7Fh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programmable Available
- Packages include 8-lead PDIP, SOIC, TSSOP, TDFN, MSOP, 5-lead SOT-23 and SC-70
- Pb-Free and RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.4195 | $ 0.42 |
| 200+ | $ 0.1624 | $ 32.48 |
| 500+ | $ 0.1567 | $ 78.35 |
| 1,000+ | $ 0.1539 | $ 153.90 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Tipo | Descripción | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descripción
The 24AA01H/24LC01BH (24XX01H*) is a 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA respectively. The 24Xx01H also has a page write capability for up to 8 bytes of data. The 24XX01H is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 and SC-70 packages.
Características
- Single Supply with Operation down to 1.7V for 24AA01H Devices, 2.5V for 24LC01BH Devices
- Low-Power CMOS Technology:
- Read current 1 mA, max.
- Standby current 1 μA, max. (l-temp)
- 2-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Compatibility
- Page Write Time 3 ms, typical
- Hardware Write-Protect for Half-Array (40h-7Fh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programmable Available
- Packages include 8-lead PDIP, SOIC, TSSOP, TDFN, MSOP, 5-lead SOT-23 and SC-70
- Pb-Free and RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
C2062620 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 24LC01BT-I/MS | MICROCHIP | MSOP-8 | 48 | $ 0.9311 | ||
| 24LC014-I/MS | MICROCHIP | MSOP-8 | 25 | $ 0.6722 | ||
| 24LC01B-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.2998 | ||
| 24LC01BHT-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.355 | ||
| 24AA014H-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4631 | ||
| 24AA014HT-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4195 | ||
| 24AA01HT-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.355 | ||
| 24LC01BH-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.7805 | ||
| 24LC01BH-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.2932 | ||
| 24AA014-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4121 | ||
| 24AA01T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4631 | ||
| 24AA014T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.417 | ||
| 24AA01H-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.2932 | ||
| 24AA01-I/MS | MICROCHIP | MSOP-8 | 0 | $ 1.0507 | ||
| 24LC014T-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.5169 | ||
| 24LC014-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.5032 | ||
| 24LC01B-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.3465 | ||
| 24LC01BT-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.7805 | ||
| 24LC014T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.7805 | ||
| M24C01-RDS6G | ST | MSOP-8 | 0 | $ 0.8208 |

