LKWIC LKC1216QF
| Manufacturer |
LKWIC
Asian Brands |
| Mfr. Part # | LKC1216QF |
| LCSC Part # | C20626134 |
| Package | QFN-48(7x7) |
| Customer # | |
| Description | 2.5V 800MHz 16 QFN-48(7x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | LKWIC | |
| Package | QFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
133 
133
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.4617 $ 9.1694 | $ 9.17 |
10+ | $ 11.2923 $ 9.0339 | $ 90.34 |
30+ | $ 10.9994 $ 8.7996 | $ 263.99 |
100+ | $ 10.743 $ 8.5944 | $ 859.44 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$