LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25LC160DT-I/SN product image
Images for reference only

MICROCHIP 25LC160DT-I/SNRoHS

Manufacturer
MPN
25LC160DT-I/SN
LCSC Part #
C2062611
Packaging
SOIC-8
Customer #
Key Attributes
2.5V~5.5V 16Kbit 10MHz SPI SOIC-8 Memory (ICs) RoHS
Datasheetpdf iconMICROCHIP 25LC160DT-I/SN
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1987$ 1.20
10+$ 1.171$ 11.71
30+$ 1.1532$ 34.60
100+$ 1.1337$ 113.37
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size16Kbit
Operating temperature-40℃~+85℃
Clock Frequency10MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 25XX160C/D are 16 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX160C/D is available in standard packages including 8 - lead PDIP and SOIC, and advanced packaging including 8 - lead MSOP, TSSOP, and 2x3 TDFN. All packages are Pb - free and RoHS compliant. The 25XX160C/D are 2048 byte Serial EEPROMs designed to interface directly with the Serial Peripheral Interface (SPI) port of many of today's popular microcontroller families. It may also interface with microcontrollers that do not have a built - in SPI port by using discrete I/O lines programmed properly with the software. The 25XX160C/D contains an 8 - bit instruction register. The device is accessed via the SI pin, with data being clocked in on the rising edge of SCK. The CS pin must be low and the HOLD pin must be high for the entire operation. All instructions, addresses, and data are transferred MSB first, LSB last. Data (SI) is sampled on the first rising edge of SCK after CS goes low. If the clock line is shared with other peripheral devices on the SPI bus, the user can assert the HOLD input and place the 25XX160C/D in 'HOLD' mode. After releasing the HOLD pin, operation will resume from the point when the HOLD was asserted. The device is selected by pulling CS low. The 8 - bit READ instruction is transmitted to the 25XX160C/D followed by the 16 - bit address, with the five MSBs of the address being “don't care” bits. After the correct READ instruction and address are sent, the data stored in the memory at the selected address is shifted out on the SO pin. The data stored in the memory at the next address can be read sequentially by continuing to provide clock pulses. The internal Address Pointer is automatically incremented to the next higher address after each byte of data is shifted out. When the highest address is reached (07FFh), the address counter rolls over to address 0000h allowing the read cycle to be continued indefinitely. The read operation is terminated by raising the CS pin.

Features

AI Translation
  • Max. Clock 10 MHz
  • Low - Power CMOS Technology:
    • Max. write current: 5 mA at 5.5V
    • Read current: 5 mA at 5.5V, 10 MHz
    • Standby current: 5 uA at 5.5V
  • 2048x8 - bit Organization
  • 16 - Byte Page (version devices)
  • 32 - Byte Page ('D' version devices)
  • Self - Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built - In Write Protection:
    • Power - on/off data protection circuitry
    • Write enable latch
    • Write - protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported:
    • Industrial (I): - 40℃ to + 85℃
    • Automotive (E): - 40℃ to + 125℃
  • Pb - Free and RoHS Compliant