baty 99-4040-222
| Manufacturer | |
| MPN | 99-4040-222 |
| LCSC Part # | C20625917 |
| Packaging | - |
| Customer # | |
| Key Attributes | Bioculture |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Bioculture | |
| Manufacturer | baty | |
| Packaging | - | |
| specifications | - | |
| material quality | - | |
| Mixing speed | 20-500rpm | |
| External dimensions | 600*520*1600mm | |
| Material volume | 5L |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Bioculture | |
| Manufacturer | baty | |
| Packaging | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| material quality | - | |
| Mixing speed | 20-500rpm | |
| External dimensions | 600*520*1600mm | |
| Material volume | 5L |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7248.2932 | $ 7248.29 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Bioculture | |
| Manufacturer | baty | |
| Packaging | - | |
| specifications | - | |
| material quality | - | |
| Mixing speed | 20-500rpm | |
| External dimensions | 600*520*1600mm | |
| Material volume | 5L |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Lab Supplies/Bioculture | |
| Manufacturer | baty | |
| Packaging | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| material quality | - | |
| Mixing speed | 20-500rpm | |
| External dimensions | 600*520*1600mm | |
| Material volume | 5L |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


