STE SMDY13225SL470K0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | SMDY13225SL470K0 |
| LCSC Part # | C20625772 |
| Package | SMD,8.1x6mm |
| Customer # | |
| Key Attributes | CAP SAFETY 47pF ±10% 500V SMD |
| Description | 47pF ±10% 500V Safety Capacitor Y1 SMD,8.1x6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | SMD,8.1x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,850
1,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0452 | $ 0.45 |
100+ | $ 0.0359 | $ 3.59 |
300+ | $ 0.0312 | $ 9.36 |
1,000+ | $ 0.0277 | $ 27.70 |
4,000+ | $ 0.0249 | $ 99.60 |
8,000+ | $ 0.0235 | $ 188.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$