ZHHXDZ HX13050-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX13050-S |
| LCSC Part # | C20625107 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | CAN Bus Transceiver |
| Description | CAN Transceiver 4.75V~5.25V 1Mbps SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5656 $ 0.5091 | $ 0.51 |
10+ | $ 0.4559 $ 0.4104 | $ 4.10 |
30+ | $ 0.4003 $ 0.3603 | $ 10.81 |
100+ | $ 0.3462 $ 0.3116 | $ 31.16 |
500+ | $ 0.3137 $ 0.2824 | $ 141.20 |
1,000+ | $ 0.2967 $ 0.2671 | $ 267.10 |
Standard Packaging 2500/Full
Reel | ||