ZHHXDZ HX26-800-T
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX26-800-T |
| LCSC Part # | C20625086 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | TRIAC 800V 26A TO-3P |
| Description | TRIAC 800V 26A Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZHHXDZ | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
457 
457
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2885 $ 1.1597 | $ 1.16 |
10+ | $ 1.0649 $ 0.9585 | $ 9.59 |
30+ | $ 0.9432 $ 0.8489 | $ 25.47 |
90+ | $ 0.8048 $ 0.7244 | $ 65.20 |
510+ | $ 0.7439 $ 0.6696 | $ 341.50 |
990+ | $ 0.715 $ 0.6435 | $ 637.07 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$