KTP TLP350-C5L0
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | TLP350-C5L0 |
| LCSC Part # | C20624996 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Optocoupler with 2.5A output current for IGBT and MOSFET gate drive |
| Description | 2.5A 5V 1.6V 15V~32V DC SOP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
621 
621
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6461 $ 0.6138 | $ 0.61 |
10+ | $ 0.52 $ 0.4940 | $ 4.94 |
30+ | $ 0.4577 $ 0.4349 | $ 13.05 |
100+ | $ 0.3954 $ 0.3757 | $ 37.57 |
500+ | $ 0.3581 $ 0.3402 | $ 170.10 |
1,000+ | $ 0.3379 $ 0.3211 | $ 321.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$