MUP C7025-01
| Manufacturer | MUPAsian Brands |
| MPN | C7025-01 |
| LCSC Part # | C20624866 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Smart Card Acceptor |
| Datasheet | MUP C7025-01 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | MUP | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Height Above Board | 2mm | |
| Card Detection | No | |
| Connector Type | Connector |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | MUP | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height Above Board | 2mm | |
| Card Detection | No | |
| Connector Type | Connector |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 675
675 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3808 | $ 1.90 |
| 50+ | $ 0.3015 | $ 15.08 |
| 150+ | $ 0.2666 | $ 39.99 |
| 900+ | $ 0.2158 | $ 194.22 |
| 2,700+ | $ 0.1968 | $ 531.36 |
| 5,400+ | $ 0.1857 | $ 1002.78 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | MUP | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Height Above Board | 2mm | |
| Card Detection | No | |
| Connector Type | Connector |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | MUP | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height Above Board | 2mm | |
| Card Detection | No | |
| Connector Type | Connector |
Help & FeedbackShow similar products (0) >
C20624866 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



