cjiang FRICM-5020-501
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FRICM-5020-501 |
| LCSC Part # | C20624751 |
| Package | SMD-4P,5x5mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 500Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 5x5mm 500Ω@100MHz 4A DCR 27mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | cjiang | |
| Package | SMD-4P,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,560
6,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6754 | $ 0.68 |
10+ | $ 0.5354 | $ 5.35 |
30+ | $ 0.4654 | $ 13.96 |
100+ | $ 0.4129 | $ 41.29 |
500+ | $ 0.3709 | $ 185.45 |
1,000+ | $ 0.3499 | $ 349.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$