cjiang FLCM0904-510
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FLCM0904-510 |
| LCSC Part # | C20624732 |
| Package | SMD-4P,9.5x5.6mm |
| Customer # | |
| Key Attributes | CMC 51uH 500mA 2LN 800Ω SMD |
| Description | 51uH@100kHz 2Line Common Mode Choke Surface Mount-4P 9.5x5.6mm 800Ω@20MHz 500mA DCR 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | cjiang | |
| Package | SMD-4P,9.5x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,470
1,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7549 | $ 0.75 |
10+ | $ 0.5984 | $ 5.98 |
30+ | $ 0.5202 | $ 15.61 |
100+ | $ 0.4615 | $ 46.15 |
500+ | $ 0.4146 | $ 207.30 |
1,500+ | $ 0.3911 | $ 586.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$