LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
cjiang FXCM7060F-302T product image
  • FXCM7060F-302T thumbnail 1
  • FXCM7060F-302T thumbnail 2
  • FXCM7060F-302T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

cjiang FXCM7060F-302T

Manufacturer
cjiangAsian Brands
MPN
FXCM7060F-302T
LCSC Part #
C20624694
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
CMC 900mA 2LN 3kΩ SMD
Datasheetcjiang FXCM7060F-302T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6165$ 0.62
10+$ 0.4887$ 4.89
30+$ 0.4249$ 12.75
100+$ 0.3769$ 37.69
500+$ 0.3386$ 169.30
1,500+$ 0.3194$ 479.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
Manufacturercjiang
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)75mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+125℃
Voltage Rating125V
Voltage Withstand-
Current Rating900mA
Impedance @ Frequency3kΩ@100MHz

Features

AI Translation
  • Rated current: typical temperature rise 40°C
  • Operating temperature: -40°C ~ +125°C

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FXCM7060F-272TcjiangSimilarSMD-4P,7x6mm2,145$ 0.6165
View and Compare All Alternative Parts.