LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
FH CMFB503F3950HANT product image
  • CMFB503F3950HANT thumbnail 1
  • CMFB503F3950HANT thumbnail 2
  • CMFB503F3950HANT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH CMFB503F3950HANT

Manufacturer
FHAsian Brands
MPN
CMFB503F3950HANT
LCSC Part #
C20624332
Packaging
0805
Customer #
Key Attributes
50kΩ 3950K ±1% ±3% 0805 NTC Thermistors
DatasheetFH CMFB503F3950HANT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,450
2,450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0739$ 0.0717$ 0.72
100+$ 0.0584$ 0.0567$ 5.67
300+$ 0.0507$ 0.0492$ 14.76
1,000+$ 0.0449$ 0.0436$ 43.60
4,000+$ 0.0402$ 0.0390$ 156.00
8,000+$ 0.0379$ 0.0368$ 294.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerFH
Packaging0805
Height0.95mm
Resistance @ 25℃50kΩ
Width1.25mm
Pitch-
Operating Temperature-
B Constant (25℃/100℃)-
Steady State Current (Max)-
Length2mm
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3950K
Resistance Tolerance±1%
Power(Watts)-
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)-
B Constant Tolerance±3%

Introduction

AI Translation

Chip NTCR features no-lead, chip-form factor, compact size, and fast thermal response. The ceramic body is protected by a glass coating, while the termination electrodes undergo a reliable three-layer electroplating process, achieving excellent solderability and high reliability for chip NTC products.

Features

AI Translation
  • Compact size, suitable for high-density SMT.
  • Glass glaze coating for protection; high precision and low resistance drift.
  • Excellent solderability and solder heat resistance; ideal for wave soldering and reflow soldering.
  • Minature size, suitable for SMT.
  • Porcelain body and glass glaze.
  • Execellent in solderability and heat resistance; ideal for wave or re - flow soldering.

Applications

AI Translation
  • Rechargeable battery and CPU temperature sensing.
  • Temperature Sensing in rechargeable batteries and CPU.
  • IC, LCD, and crystal oscillator temperature compensation.
  • Temperature compensation in IC、LCD、Crystal oscillator and so on.
  • Temperature compensation and sensing for various circuits.
  • Temperature compensation or temperature sensing for various types of circuits.