LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
AOTE MOC3052M product image
  • MOC3052M thumbnail 1
  • MOC3052M thumbnail 2
  • MOC3052M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE MOC3052MRoHS

Manufacturer
AOTEAsian Brands
MPN
MOC3052M
LCSC Part #
C20624249
Packaging
DIP-6
Customer #
Key Attributes
1000V/us 100mA 600V 60mA 1.18V TRIAC DIP-6 Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconAOTE MOC3052M
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.167$ 0.1503$ 0.75
50+$ 0.132$ 0.1188$ 5.94
150+$ 0.117$ 0.1053$ 15.80
500+$ 0.0983$ 0.0885$ 44.25
3,200+$ 0.09$ 0.0810$ 259.20
4,800+$ 0.085$ 0.0765$ 367.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerAOTE
PackagingDIP-6
Number of Channels1
Power Dissipation330mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage600V
Features-
Holding Current (Ih)0.25mA
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.18V
Number of terminals6
Zero Crossing CircuitNo
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MOC301X, MOC302X, MOC305X, and MOC307X series optocouplers employ high-efficiency photoelectric conversion technology and advanced packaging processes to provide reliable electrical isolation between input and output. The series supports both DIP and SMD package options to meet diverse application requirements.

Features

AI Translation
  • Input-output isolation voltage Vios = 5000 Vrms
  • Off-state output voltage V_DRM = 800, 600, 400, 250 V
  • Peak repetitive surge current I_TSM = 1 A
  • Creepage distance > 7.0 mm
  • Input-output clearance distance > 0.4 mm
  • Moisture sensitivity level MSL class1
  • Compliant with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Industrial Automation & Control
  • Home Appliances & Consumer Electronics
  • Power Systems & Energy Management
  • Medical & Specialty Applications