Minos MLG50N65FUK
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | MLG50N65FUK |
| LCSC Part # | C20624240 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 650V 50A TO-247 |
| Description | IGBT FS (Field Stop) 650V 50A 298W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Minos | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.764 | $ 1.76 |
10+ | $ 1.503 | $ 15.03 |
30+ | $ 1.2704 | $ 38.11 |
90+ | $ 1.1037 | $ 99.33 |
510+ | $ 1.0282 | $ 524.38 |
990+ | $ 0.9952 | $ 985.25 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$