UTC LD2985G-50-AF5-R
| Manufacturer | UTCAsian Brands |
| MPN | LD2985G-50-AF5-R |
| LCSC Part # | C20623837 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Ultra-low dropout and low-noise voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC LD2985 is a 150mA fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1μA when INHIBIT pin is pulled low. Shutdown Logic Control Function is available on pin 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. An external capacitor, CB∣P = 10nF, connected between bypass pin and GND reduce the noise to 30μVrms. Typical applications are in cellular phone, palmtop laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera.
Features
- Very Low Dropout Voltage 280mV at 150mA and 7mV at 1mA load
- Very Low Quiescent current
- Output Current up to 150mA
- Logic Controlled Electronic Shutdown
- Internal Current and Thermal Limit
- Low Output Noise Voltage 30μVrms
Applications
- cellular phone
- palmtop laptop computer
- personal digital assistant (PDA)
- personal stereo
- camcorder
- camera
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1284 | $ 0.64 |
| 50+ | $ 0.1022 | $ 5.11 |
| 150+ | $ 0.0891 | $ 13.37 |
| 500+ | $ 0.0793 | $ 39.65 |
| 3,000+ | $ 0.0714 | $ 214.20 |
| 6,000+ | $ 0.0675 | $ 405.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC LD2985 is a 150mA fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1μA when INHIBIT pin is pulled low. Shutdown Logic Control Function is available on pin 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. An external capacitor, CB∣P = 10nF, connected between bypass pin and GND reduce the noise to 30μVrms. Typical applications are in cellular phone, palmtop laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera.
Features
- Very Low Dropout Voltage 280mV at 150mA and 7mV at 1mA load
- Very Low Quiescent current
- Output Current up to 150mA
- Logic Controlled Electronic Shutdown
- Internal Current and Thermal Limit
- Low Output Noise Voltage 30μVrms
Applications
- cellular phone
- palmtop laptop computer
- personal digital assistant (PDA)
- personal stereo
- camcorder
- camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



