LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking P4SMA6.8CA product image
  • P4SMA6.8CA thumbnail 1
  • P4SMA6.8CA thumbnail 2
  • P4SMA6.8CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking P4SMA6.8CARoHS

Manufacturer
BrightkingAsian Brands
MPN
P4SMA6.8CA
LCSC Part #
C20623790
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 5.8VWM 10.5VC SMA(DO-214AC)
Datasheetpdf iconBrightking P4SMA6.8CA
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0551$ 0.55
100+$ 0.0439$ 4.39
300+$ 0.0383$ 11.49
1,000+$ 0.0341$ 34.10
5,000+$ 0.0307$ 153.50
10,000+$ 0.029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMA(DO-214AC)
Clamping Voltage10.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)39A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown7.14V
typeTVS
Reverse Leakage Current (Ir)1mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020
  • Safety certification: UL
  • IEC61000 - 4 - 2 ESD 30KV Air, 30KV contact compliance

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)