CONNTEK KTH7823-X-N-QN16
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH7823-X-N-QN16 |
| LCSC Part # | C20623409 |
| Packaging | QFN-16L(3x3) |
| Customer # | |
| Key Attributes | 16-bit high-precision and low-latency Hall magnetic encoder, an angle sensor with programmable ABZ and PWM output modes |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA | |
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA |
| Type | Description | |
|---|---|---|
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Introduction
KTH7823 is a high-precision angular Hall sensor IC capable of providing angle output with up to 16-bit resolution, suitable for contactless magnetic field angle measurement in both on-axis and off-axis applications. The IC delivers fast and accurate angle information across a speed range of 0 to 120000 rpm. It offers multiple flexible angle output modes, supporting programmable ABZ quadrature pulse output, 4-wire SPI interface, and 2-wire SSI interface. An integrated magnetic field strength detection function allows users to program threshold values for magnetic field strength monitoring. In addition, the IC integrates MTP memory for storing critical configuration parameters such as reference zero position, ABZ encoder settings, and magnetic field detection thresholds, enabling adaptation to diverse application scenarios.
Features
- 16-bit resolution absolute angle output
- High accuracy, INL error less than ±0.35°
- Suitable for various on-axis and off-axis contactless applications
- Ultra-low latency, data updated every 1μs
- SPI communication: angle reading, register read/write
- SSI communication: angle output
- Programmable 4~4096 steps/revolution ABZ output
- PWM 14-bit angle output
- Built-in programmable MTP memory
- Magnetic field strength diagnostics/alarm
- Operating voltage compatible with 3.3V and 5V
- Operating temperature range: -40℃ to 105℃
- QFN-16L and SOP-8 package options
Applications
- Absolute angular position sensor
- Brushless DC motor
- Off-axis angle measurement
- Elevator
- Platform screen door
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9907 | $ 1.99 |
| 10+ | $ 1.6975 | $ 16.98 |
| 30+ | $ 1.5145 | $ 45.44 |
| 100+ | $ 1.3055 | $ 130.55 |
| 500+ | $ 1.2213 | $ 610.65 |
| 1,000+ | $ 1.1841 | $ 1184.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA | |
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA |
| Type | Description | |
|---|---|---|
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Introduction
KTH7823 is a high-precision angular Hall sensor IC capable of providing angle output with up to 16-bit resolution, suitable for contactless magnetic field angle measurement in both on-axis and off-axis applications. The IC delivers fast and accurate angle information across a speed range of 0 to 120000 rpm. It offers multiple flexible angle output modes, supporting programmable ABZ quadrature pulse output, 4-wire SPI interface, and 2-wire SSI interface. An integrated magnetic field strength detection function allows users to program threshold values for magnetic field strength monitoring. In addition, the IC integrates MTP memory for storing critical configuration parameters such as reference zero position, ABZ encoder settings, and magnetic field detection thresholds, enabling adaptation to diverse application scenarios.
Features
- 16-bit resolution absolute angle output
- High accuracy, INL error less than ±0.35°
- Suitable for various on-axis and off-axis contactless applications
- Ultra-low latency, data updated every 1μs
- SPI communication: angle reading, register read/write
- SSI communication: angle output
- Programmable 4~4096 steps/revolution ABZ output
- PWM 14-bit angle output
- Built-in programmable MTP memory
- Magnetic field strength diagnostics/alarm
- Operating voltage compatible with 3.3V and 5V
- Operating temperature range: -40℃ to 105℃
- QFN-16L and SOP-8 package options
Applications
- Absolute angular position sensor
- Brushless DC motor
- Off-axis angle measurement
- Elevator
- Platform screen door
C20623409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



