CONNTEK KTH7812-X-N-QN16
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH7812-X-N-QN16 |
| LCSC Part # | C20623408 |
| Packaging | QFN-16L(3x3) |
| Customer # | |
| Key Attributes | 16-bit high-precision, low-latency Hall magnetic encoder, an angle sensor with programmable ABZ and UVW output modes |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA | |
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA |
| Type | Description | |
|---|---|---|
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Introduction
KTH7812 is a high-precision angular Hall sensor IC offering up to 16-bit resolution angle output, enabling contactless magnetic field angle measurement in both on-axis and off-axis applications. The device delivers fast and accurate angle information across a speed range of 0 to 120,000 rpm, making it suitable for various applications requiring precise angle measurement and speed control. It provides multiple flexible angle output modes, including programmable ABZ quadrature pulse output up to 4096 steps per revolution and programmable UVW commutation output with 1 to 8 pole pairs, to accommodate diverse application requirements. In addition, the device supports a 4-wire SPI interface for angle readout and register communication. An integrated magnetic field strength detection function allows users to program upper and lower magnetic field strength thresholds for real-time monitoring and selection of the appropriate magnet and mounting distance. The device also integrates multiple-time programmable (MTP) memory for storing key configuration parameters such as reference zero angle, ABZ encoder settings, and magnetic field detection thresholds, supporting flexible configuration and adjustment across different application scenarios.
Features
- 16-bit resolution angle output
- High accuracy, integral nonlinearity error less than ±0.35°
- Suitable for various on-axis and off-axis contactless applications
- Ultra-low latency, data updated every 1 microsecond
- SPI communication: supports angle reading, register read/write
- Programmable 4 to 4096 steps/revolution ABZ output
- Programmable 1 to 8 pole pairs UVW output
- Built-in programmable multi-write memory
- Magnetic field strength diagnostics and alarm function
- Operating voltage compatible with 3.3V and 5V
- Operating temperature range: -40°C to 125°C
- QFN-16L package
Applications
- Angular position sensor
- Brushless DC motor
- Off-axis angle measurement
- Closed-loop stepper motor
- Platform screen door
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5517 | $ 2.55 |
| 10+ | $ 2.1613 | $ 21.61 |
| 30+ | $ 1.9166 | $ 57.50 |
| 100+ | $ 1.6655 | $ 166.55 |
| 500+ | $ 1.5537 | $ 776.85 |
| 1,000+ | $ 1.5035 | $ 1503.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA | |
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA |
| Type | Description | |
|---|---|---|
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Introduction
KTH7812 is a high-precision angular Hall sensor IC offering up to 16-bit resolution angle output, enabling contactless magnetic field angle measurement in both on-axis and off-axis applications. The device delivers fast and accurate angle information across a speed range of 0 to 120,000 rpm, making it suitable for various applications requiring precise angle measurement and speed control. It provides multiple flexible angle output modes, including programmable ABZ quadrature pulse output up to 4096 steps per revolution and programmable UVW commutation output with 1 to 8 pole pairs, to accommodate diverse application requirements. In addition, the device supports a 4-wire SPI interface for angle readout and register communication. An integrated magnetic field strength detection function allows users to program upper and lower magnetic field strength thresholds for real-time monitoring and selection of the appropriate magnet and mounting distance. The device also integrates multiple-time programmable (MTP) memory for storing key configuration parameters such as reference zero angle, ABZ encoder settings, and magnetic field detection thresholds, supporting flexible configuration and adjustment across different application scenarios.
Features
- 16-bit resolution angle output
- High accuracy, integral nonlinearity error less than ±0.35°
- Suitable for various on-axis and off-axis contactless applications
- Ultra-low latency, data updated every 1 microsecond
- SPI communication: supports angle reading, register read/write
- Programmable 4 to 4096 steps/revolution ABZ output
- Programmable 1 to 8 pole pairs UVW output
- Built-in programmable multi-write memory
- Magnetic field strength diagnostics and alarm function
- Operating voltage compatible with 3.3V and 5V
- Operating temperature range: -40°C to 125°C
- QFN-16L package
Applications
- Angular position sensor
- Brushless DC motor
- Off-axis angle measurement
- Closed-loop stepper motor
- Platform screen door
C20623408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



