KIA Semicon Tech KNP4590A
| Manufacturer | KIA Semicon TechAsian Brands |
| MPN | KNP4590A |
| LCSC Part # | C20623389 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 900V 6A 120W 2Ω@10V N-Channel TO-220 Single FETs, MOSFETs |
| Datasheet | KIA Semicon Tech KNP4590A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 132pF | |
| Ciss-Input Capacitance | 1.462nF | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 2Ω@10V | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 132pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.462nF | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 2Ω@10V | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UMW IRF8788TR is optimized for critical parameters in synchronous buck operation, including RDS(ON) and gate charge, to reduce conduction loss and switching loss. The reduction in total power loss makes this product well-suited for high-efficiency DC-DC converters powering next-generation processors in notebook and network communication applications.
Features
AI Translation
- R<sub>DS(ON)</sub> = 1.6 Ω (typical) at V<sub>GS</sub> = 10 V
- RoHS compliant
- Low gate charge for minimized switching losses
- Fast recovery body diode
Applications
AI Translation
- Adapter
- Charger
- Switching power supply standby power
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7435 | $ 0.74 |
| 200+ | $ 0.2974 | $ 59.48 |
| 500+ | $ 0.2868 | $ 143.40 |
| 1,000+ | $ 0.2822 | $ 282.20 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 132pF | |
| Ciss-Input Capacitance | 1.462nF | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 2Ω@10V | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 132pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.462nF | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 2Ω@10V | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UMW IRF8788TR is optimized for critical parameters in synchronous buck operation, including RDS(ON) and gate charge, to reduce conduction loss and switching loss. The reduction in total power loss makes this product well-suited for high-efficiency DC-DC converters powering next-generation processors in notebook and network communication applications.
Features
AI Translation
- R<sub>DS(ON)</sub> = 1.6 Ω (typical) at V<sub>GS</sub> = 10 V
- RoHS compliant
- Low gate charge for minimized switching losses
- Fast recovery body diode
Applications
AI Translation
- Adapter
- Charger
- Switching power supply standby power
C20623389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

