LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
YFW BZX84C12 product image
  • BZX84C12 thumbnail 1
  • BZX84C12 thumbnail 2
  • BZX84C12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BZX84C12RoHS

Manufacturer
YFWAsian Brands
MPN
BZX84C12
LCSC Part #
C20623316
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 12V 350mW SOT-23
Datasheetpdf iconYFW BZX84C12
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0254$ 0.0204$ 0.41
200+$ 0.0209$ 0.0168$ 3.36
600+$ 0.0184$ 0.0148$ 8.88
3,000+$ 0.0172$ 0.0138$ 41.40
9,000+$ 0.0159$ 0.0128$ 115.20
21,000+$ 0.0152$ 0.0122$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Introduction

AI Translation

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Zener breakdown voltage range - 2.0 V to 75 V
  • Package designed for optimal automated board assembly
  • Small package size for high density applications

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards