LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRS2003STR(UMW) product image
  • IRS2003STR(UMW) thumbnail 1
  • IRS2003STR(UMW) thumbnail 2
  • IRS2003STR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRS2003STR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRS2003STR(UMW)
LCSC Part #
C20623209
Packaging
SOP-8
Customer #
Key Attributes
250V Half Bridge MOSFET/IGBT Gate Driver
Datasheetpdf iconUMW IRS2003STR(UMW)
In-Stock: 2,025
2,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1886$ 0.94
50+$ 0.1645$ 8.23
150+$ 0.1542$ 23.13
500+$ 0.1413$ 70.65
2,500+$ 0.1355$ 338.75
5,000+$ 0.1321$ 660.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerUMW
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time680ns
High Level Delay Time150ns
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time70ns
Fall Time30ns
Current - Output High(IOH)290mA
FeaturesUnder Voltage Protection;Interleaved conduction protection;Dead-time control;Built-in bootstrap diode
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS2003S is a high-voltage, high-speed power MOSFET driver with independent high- and low-side referenced output channels. Its proprietary HVIC and latch-up immune CMOS technology enable a robust monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic levels. The output drivers feature high pulse current buffer stages designed to minimize cross-conduction in the driver. The floating channel can be used to drive N-channel power MOSFETs in high-side configurations at operating voltages up to 250V.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Full operating voltage up to +250V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt noise immunity: ±50 V/nsec
  • Allowable negative Vs: -9V
  • Gate drive supply range: 10V to 20V
  • Integrated bootstrap diode
  • Cross-conduction prevention logic — dead time 520ns
  • Propagation delay — Ton/Toff = 680ns/150ns
  • Wide operating temperature range: -40°C ~ 125°C
  • Typical output source/sink current capability: 290mA/600mA

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro/Mini Inverter Driver