LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW FAN3111ESX(UMW) product image
  • FAN3111ESX(UMW) thumbnail 1
  • FAN3111ESX(UMW) thumbnail 2
  • FAN3111ESX(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW FAN3111ESX(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
FAN3111ESX(UMW)
LCSC Part #
C20623208
Packaging
SOT-23-5
Customer #
Key Attributes
2A Single-Channel, High-Speed Gate Driver
Datasheetpdf iconUMW FAN3111ESX(UMW)
In-Stock: 5,860
5,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2287$ 1.14
50+$ 0.1793$ 8.97
150+$ 0.1581$ 23.72
500+$ 0.1317$ 65.85
3,000+$ 0.1199$ 359.70
6,000+$ 0.1128$ 676.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerUMW
PackagingSOT-23-5
Input Logic Level - Low4.5V
Low Level Delay Time30ns
High Level Delay Time30ns
Quiescent Current-
Input Logic Level - High7.5V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time15ns
Fall Time15ns
Features-;Enable shutdown
Current - Output High(IOH)2A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UMW FAN3111 2A gate driver is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications. The device features dual CMOS inputs with threshold voltages referenced to VDD, making it suitable for use with PWM controllers and other input signal sources that operate from the same supply voltage as the driver.

Features

AI Translation
  • Dual inputs configurable as non-inverting or inverting with enable function
  • CMOS logic inputs
  • Input logic protection down to -10V
  • 4.5V to 25V single-supply operating range
  • 2A peak source and sink current drive capability
  • Internal resistors disable driver in absence of input
  • Operating temperature range: -40℃ to 125℃
  • Turn-on/turn-off delay: Ton/Toff = 20ns/20ns

Applications

AI Translation
  • Switching mode power supplies
  • Synchronous rectification circuits
  • Pulse transformer drivers
  • Logic-to-power buffers
  • Motor control