LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW UCC27524DR(UMW) product image
  • UCC27524DR(UMW) thumbnail 1
  • UCC27524DR(UMW) thumbnail 2
  • UCC27524DR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW UCC27524DR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
UCC27524DR(UMW)
LCSC Part #
C20623206
Packaging
SOP-8
Customer #
Key Attributes
Dual 4A High-Speed Power Switching Driver
Datasheetpdf iconUMW UCC27524DR(UMW)
In-Stock: 7,095
7,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2613$ 1.31
50+$ 0.2003$ 10.02
150+$ 0.1742$ 26.13
500+$ 0.1416$ 70.80
2,500+$ 0.1271$ 317.75
5,000+$ 0.1184$ 592.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerUMW
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time25ns
High Level Delay Time25ns
Quiescent Current1.5mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)-
Rise Time-
Fall Time15ns
Features-;Enable shutdown
Current - Output High(IOH)-
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UMW UCC27524DR is a dual-channel, high-speed, low-side gate driver capable of effectively driving MOSFET and IGBT power switches. It features matched rise and fall times when charging and discharging the gates of power switches. Additionally, the device offers high latch-up immunity under all conditions within its rated power and voltage range. The device is not damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. It can withstand reverse currents of up to 500mA without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV.

Features

AI Translation
  • Latch-up protection: withstands 0.5 A reverse current
  • Input handles negative voltage (−10 V)
  • Low output impedance
  • Two independent gate drive channels
  • Independent enable function per output
  • 4 A peak source and sink drive capability
  • 4.5 to 20 V single-supply operating range
  • Strong capacitive load drive capability: switching time < 25 ns at 1 nF load
  • Matched rise/fall times
  • Fast propagation delay (typical 40 ns)
  • Operating temperature range: −40 ~ 125°C
  • Turn-on/turn-off delay: Ton/Toff = 70 ns/70 ns

Applications

AI Translation
  • Line drivers
  • MOSFET and IGBT gate drive
  • Motor drivers
  • Switched-mode power supplies
  • DC-DC converters