UMW MCP1416T-E/OT(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | MCP1416T-E/OT(UMW) |
| LCSC Part # | C20623197 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2A Single-Channel, Low-Side Gate Driver |
| Description | 4.5V~25V SOT-23-5 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,385
5,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1889 | $ 0.94 |
50+ | $ 0.1507 | $ 7.54 |
150+ | $ 0.1343 | $ 20.15 |
500+ | $ 0.1139 | $ 56.95 |
3,000+ | $ 0.1048 | $ 314.40 |
6,000+ | $ 0.0993 | $ 595.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$