UMW IRS44273LTR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRS44273LTR(UMW) |
| LCSC Part # | C20623195 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2A Single-Channel, Low-Side, Non-inverting Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | 2.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 2A | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW IRS44273LTR is a low-voltage power MOSFET and IGBT non-inverting gate driver. Its proprietary latch-up resistant CMOS technology enables a single-chip integrated architecture with high robustness. The logic input levels are compatible with CMOS or TTL logic output levels as low as 3.3V. The output driver features integrated undervoltage lockout with hysteresis and an output current buffer stage. The UMW IRS44273LTR is designed to operate over a wide VCC range of 5V to 25V and a wide temperature range of -40℃ to 125℃.
Features
- CMOS Schmitt trigger input, non-inverting output
- 3.3V input logic compatible
- 5 to 25V single-supply range
- High capacitive load drive capability
- Operating temperature range -40 to 125℃
Applications
- Switch-mode power supplies
- General-purpose gate driver
- Drives MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.1903 | $ 3.81 |
| 200+ | $ 0.1489 | $ 29.78 |
| 600+ | $ 0.1311 | $ 78.66 |
| 2,000+ | $ 0.1089 | $ 217.80 |
| 12,000+ | $ 0.0991 | $ 1189.20 |
| 24,000+ | $ 0.0932 | $ 2236.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | 2.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 2A | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW IRS44273LTR is a low-voltage power MOSFET and IGBT non-inverting gate driver. Its proprietary latch-up resistant CMOS technology enables a single-chip integrated architecture with high robustness. The logic input levels are compatible with CMOS or TTL logic output levels as low as 3.3V. The output driver features integrated undervoltage lockout with hysteresis and an output current buffer stage. The UMW IRS44273LTR is designed to operate over a wide VCC range of 5V to 25V and a wide temperature range of -40℃ to 125℃.
Features
- CMOS Schmitt trigger input, non-inverting output
- 3.3V input logic compatible
- 5 to 25V single-supply range
- High capacitive load drive capability
- Operating temperature range -40 to 125℃
Applications
- Switch-mode power supplies
- General-purpose gate driver
- Drives MOSFETs and IGBTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
