UMW UCC27519DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | UCC27519DBVR(UMW) |
| LCSC Part # | C20623193 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4A Single-Channel, Low-Side, Non-inverting Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 280uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 5ns | |
| Fall Time | 4ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW UCC27519 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Built on latch-up resistant CMOS technology, it achieves a highly robust single-chip integrated architecture. The UMW UCC27519 logic input levels are compatible with CMOS or TTL logic output levels as low as 3.3V. The output driver features an internal UVLO circuit with hysteresis and an output current buffer stage. The UMW UCC27519 is designed to operate over a wide VCC range of -10V to 25V and a wide temperature range of -40°C to 125°C.
Features
- Non-inverting/inverting input-output
- Compatible with 3.3V, 5V, 15V input logic
- -10 to 25V single-supply range
- High capacitive load drive capability
- Operating temperature range -40 to 125°C
- 4A peak source and sink current
Applications
- Switch-mode power supplies
- General-purpose gate driver
- Drives MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2284 | $ 1.14 |
| 50+ | $ 0.1787 | $ 8.94 |
| 150+ | $ 0.1573 | $ 23.60 |
| 500+ | $ 0.1307 | $ 65.35 |
| 3,000+ | $ 0.1189 | $ 356.70 |
| 6,000+ | $ 0.1118 | $ 670.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 280uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 5ns | |
| Fall Time | 4ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW UCC27519 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Built on latch-up resistant CMOS technology, it achieves a highly robust single-chip integrated architecture. The UMW UCC27519 logic input levels are compatible with CMOS or TTL logic output levels as low as 3.3V. The output driver features an internal UVLO circuit with hysteresis and an output current buffer stage. The UMW UCC27519 is designed to operate over a wide VCC range of -10V to 25V and a wide temperature range of -40°C to 125°C.
Features
- Non-inverting/inverting input-output
- Compatible with 3.3V, 5V, 15V input logic
- -10 to 25V single-supply range
- High capacitive load drive capability
- Operating temperature range -40 to 125°C
- 4A peak source and sink current
Applications
- Switch-mode power supplies
- General-purpose gate driver
- Drives MOSFETs and IGBTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
