LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW UCC27511DBVR(UMW) product image
  • UCC27511DBVR(UMW) thumbnail 1
  • UCC27511DBVR(UMW) thumbnail 2
  • UCC27511DBVR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW UCC27511DBVR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
UCC27511DBVR(UMW)
LCSC Part #
C20623190
Packaging
SOT-23-6
Customer #
Key Attributes
Single-Channel 4A Peak High-speed Low side Gate Driver
Datasheetpdf iconUMW UCC27511DBVR(UMW)
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1958$ 0.98
50+$ 0.1531$ 7.66
150+$ 0.1348$ 20.22
500+$ 0.1121$ 56.05
3,000+$ 0.1019$ 305.70
6,000+$ 0.0958$ 574.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerUMW
PackagingSOT-23-6
Input Logic Level - Low-
Low Level Delay Time30ns
High Level Delay Time30ns
Quiescent Current300uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time10ns
Fall Time8ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Enable shutdown
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW UCC27511DBVR is a single-channel, high-speed, low-side gate driver capable of effectively driving MOSFET and IGBT power switches. The device delivers high peak current pulses to capacitive loads, featuring rail-to-rail drive capability and minimal propagation delay.

Features

AI Translation
  • Dual-input design (selectable inverting (IN- pin) or non-inverting (IN+ pin) driver configuration) — unused input pins available for enable/disable function.
  • TTL and CMOS compatible input logic thresholds.
  • 4.5V to 25V single-supply operating range.
  • Operating temperature range: -40℃ to 125℃.
  • Input voltage range: -10V to 25V.
  • Undervoltage lockout (UVLO).
  • UVLO turn-on threshold: 4.3V.
  • UVLO turn-off threshold: 4.1V.
  • Turn-on/turn-off delay: Ton/Toff = 30ns/30ns.
  • 4A peak source and sink current drive capability.

Applications

AI Translation
  • Switching mode power supplies
  • DC-DC converters
  • Digital power controllers
  • Solar power generation
  • Motor control
  • UPS
  • GaN gate drive